


TPS54528DDA | |
|---|---|
DigiKey Part Number | 296-29748-ND |
Manufacturer | |
Manufacturer Product Number | TPS54528DDA |
Description | IC REG BUCK ADJ 5A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54528DDA Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP62500SJ-7 | Diodes Incorporated | 893 | 31-AP62500SJ-7CT-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,08500 Kč | 400,85 Kč |
| 75 | 33,49040 Kč | 2 511,78 Kč |
| 150 | 31,95893 Kč | 4 793,84 Kč |
| 300 | 30,69697 Kč | 9 209,09 Kč |
| 525 | 29,84276 Kč | 15 667,45 Kč |
| 1 050 | 28,95504 Kč | 30 402,79 Kč |
| 2 550 | 28,04394 Kč | 71 512,05 Kč |
| 5 025 | 27,48552 Kč | 138 114,74 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |


