
TPS54526PWPR | |
|---|---|
DigiKey Part Number | 296-36811-2-ND - Tape & Reel (TR) 296-36811-1-ND - Cut Tape (CT) 296-36811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54526PWPR |
Description | IC REG BUCK ADJ 5.5A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5.5A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54526PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,25600 Kč | 432,56 Kč |
| 25 | 39,56880 Kč | 989,22 Kč |
| 100 | 35,52440 Kč | 3 552,44 Kč |
| 250 | 33,59596 Kč | 8 398,99 Kč |
| 500 | 32,43268 Kč | 16 216,34 Kč |
| 1 000 | 31,47537 Kč | 31 475,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,68753 Kč | 61 375,06 Kč |
| 4 000 | 30,03911 Kč | 120 156,44 Kč |
| 6 000 | 29,71434 Kč | 178 286,04 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |





