
TPS54521RHLT | |
|---|---|
DigiKey Part Number | 296-41850-2-ND - Tape & Reel (TR) 296-41850-1-ND - Cut Tape (CT) 296-41850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54521RHLT |
Description | IC REG BUCK ADJ 5A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54521RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 900kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 45,82600 Kč | 458,26 Kč |
| 25 | 41,95680 Kč | 1 048,92 Kč |
| 100 | 37,69840 Kč | 3 769,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,66964 Kč | 8 917,41 Kč |
| 500 | 34,44706 Kč | 17 223,53 Kč |
| 750 | 33,83465 Kč | 25 375,99 Kč |
| 1 250 | 33,15610 Kč | 41 445,12 Kč |
| 1 750 | 32,75933 Kč | 57 328,83 Kč |
| 2 500 | 32,37810 Kč | 80 945,25 Kč |
| 6 250 | 31,55671 Kč | 197 229,44 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |


