LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

TPS5450QDDARQ1

DigiKey Part Number
296-23750-2-ND - Tape & Reel (TR)
296-23750-1-ND - Cut Tape (CT)
296-23750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS5450QDDARQ1
Description
IC REG BUCK ADJ 5A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS5450QDDARQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.04V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,64000 Kč171,64 Kč
10133,08300 Kč1 330,83 Kč
25123,42200 Kč3 085,55 Kč
100112,81740 Kč11 281,74 Kč
250107,75944 Kč26 939,86 Kč
500104,71074 Kč52 355,37 Kč
1 000102,20240 Kč102 202,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50099,55432 Kč248 885,80 Kč
Manufacturers Standard Package
Unit Price without VAT:171,64000 Kč
Unit Price with VAT:207,68440 Kč