
TPS544C20RVFR | |
|---|---|
DigiKey Part Number | 296-46239-2-ND - Tape & Reel (TR) 296-46239-1-ND - Cut Tape (CT) 296-46239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS544C20RVFR |
Description | IC REG BUCK ADJ 30A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS544C20RVFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 161,89500 Kč | 1 618,95 Kč |
| 25 | 150,42960 Kč | 3 760,74 Kč |
| 100 | 137,81830 Kč | 13 781,83 Kč |
| 250 | 135,57568 Kč | 33 893,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,05625 Kč | 305 140,62 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |



