


TPS54428DDA | |
---|---|
DigiKey Part Number | 296-30161-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54428DDA |
Description | IC REG BUCK ADJ 4A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54428DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,95000 Kč | 38,95 Kč |
10 | 28,72500 Kč | 287,25 Kč |
75 | 23,81560 Kč | 1 786,17 Kč |
150 | 22,67413 Kč | 3 401,12 Kč |
300 | 21,73263 Kč | 6 519,79 Kč |
525 | 21,09543 Kč | 11 075,10 Kč |
1 050 | 20,43344 Kč | 21 455,11 Kč |
2 550 | 19,75419 Kč | 50 373,18 Kč |
5 025 | 19,33774 Kč | 97 172,14 Kč |
Unit Price without VAT: | 38,95000 Kč |
---|---|
Unit Price with VAT: | 47,12950 Kč |