
TPS54427DRCT | |
|---|---|
DigiKey Part Number | 296-36481-2-ND - Tape & Reel (TR) 296-36481-1-ND - Cut Tape (CT) 296-36481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54427DRCT |
Description | IC REG BUCK ADJ 4A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54427DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,66000 Kč | 41,66 Kč |
| 10 | 30,66200 Kč | 306,62 Kč |
| 25 | 27,92880 Kč | 698,22 Kč |
| 100 | 24,93140 Kč | 2 493,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,50040 Kč | 5 875,10 Kč |
| 500 | 22,63762 Kč | 11 318,81 Kč |
| 750 | 22,20561 Kč | 16 654,21 Kč |
| 1 250 | 21,72686 Kč | 27 158,57 Kč |
| 1 750 | 21,44717 Kč | 37 532,55 Kč |
| 2 500 | 21,17803 Kč | 52 945,07 Kč |
| 6 250 | 20,59857 Kč | 128 741,06 Kč |
| Unit Price without VAT: | 41,66000 Kč |
|---|---|
| Unit Price with VAT: | 50,40860 Kč |












