
TPS54427DRCR | |
|---|---|
DigiKey Part Number | 296-40797-2-ND - Tape & Reel (TR) 296-40797-1-ND - Cut Tape (CT) 296-40797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54427DRCR |
Description | IC REG BUCK ADJ 4A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54427DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 Kč | 35,83 Kč |
| 10 | 26,24600 Kč | 262,46 Kč |
| 25 | 23,86280 Kč | 596,57 Kč |
| 100 | 21,23830 Kč | 2 123,83 Kč |
| 250 | 19,98848 Kč | 4 997,12 Kč |
| 500 | 19,23442 Kč | 9 617,21 Kč |
| 1 000 | 18,61410 Kč | 18 614,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,11721 Kč | 48 351,63 Kč |
| Unit Price without VAT: | 35,83000 Kč |
|---|---|
| Unit Price with VAT: | 43,35430 Kč |


