SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54426PWP

DigiKey Part Number
296-34620-5-ND
Manufacturer
Manufacturer Product Number
TPS54426PWP
Description
IC REG BUCK ADJ 4A 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54426PWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,84000 Kč52,84 Kč
1039,32100 Kč393,21 Kč
9032,43567 Kč2 919,21 Kč
18031,00783 Kč5 581,41 Kč
27030,29330 Kč8 179,19 Kč
54029,24507 Kč15 792,34 Kč
1 08028,38203 Kč30 652,59 Kč
2 52027,53173 Kč69 379,96 Kč
5 04026,97198 Kč135 938,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,84000 Kč
Unit Price with VAT:63,93640 Kč