
TPS543B25RYSR | |
|---|---|
DigiKey Part Number | 296-TPS543B25RYSRTR-ND - Tape & Reel (TR) 296-TPS543B25RYSRCT-ND - Cut Tape (CT) 296-TPS543B25RYSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543B25RYSR |
Description | IC REG BUCK ADJ 25A 17WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS543B25RYSR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 17-WQFN-FCRLF (2.5x4.5) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 144,61300 Kč | 1 446,13 Kč |
| 25 | 137,88120 Kč | 3 447,03 Kč |
| 100 | 119,72430 Kč | 11 972,43 Kč |
| 250 | 114,34336 Kč | 28 585,84 Kč |
| 500 | 104,25424 Kč | 52 127,12 Kč |
| 1 000 | 90,80207 Kč | 90 802,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 86,01621 Kč | 430 081,05 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |


