
TPS543A26TRASR | |
|---|---|
DigiKey Part Number | 296-TPS543A26TRASRTR-ND - Tape & Reel (TR) 296-TPS543A26TRASRCT-ND - Cut Tape (CT) 296-TPS543A26TRASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543A26TRASR |
Description | IC REG BUCK ADJ 16A 17WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 16A 17-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-WQFN-FCRLF (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 70,74200 Kč | 707,42 Kč |
| 25 | 65,12720 Kč | 1 628,18 Kč |
| 100 | 58,94140 Kč | 5 894,14 Kč |
| 250 | 55,99328 Kč | 13 998,32 Kč |
| 500 | 54,21642 Kč | 27 108,21 Kč |
| 1 000 | 52,75412 Kč | 52 754,12 Kč |
| 2 500 | 51,21026 Kč | 128 025,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 50,27984 Kč | 251 399,20 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |


