
TPS543A22RYSR | |
|---|---|
DigiKey Part Number | 296-TPS543A22RYSRTR-ND - Tape & Reel (TR) 296-TPS543A22RYSRCT-ND - Cut Tape (CT) 296-TPS543A22RYSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543A22RYSR |
Description | IC REG BUCK ADJ 12A 17WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS543A22RYSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 750kHz, 1MHz, 1.5MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-WQFN-FCRLF (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 104,99000 Kč | 1 049,90 Kč |
| 25 | 99,25320 Kč | 2 481,33 Kč |
| 100 | 86,02040 Kč | 8 602,04 Kč |
| 250 | 81,60832 Kč | 20 402,08 Kč |
| 500 | 73,22674 Kč | 36 613,37 Kč |
| 1 000 | 61,75764 Kč | 61 757,64 Kč |
| 2 500 | 58,66976 Kč | 146 674,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 56,46413 Kč | 282 320,65 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |




