
TPS54386PWP | |
|---|---|
DigiKey Part Number | 296-26996-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54386PWP |
Description | IC REG BUCK ADJ 3A DL 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54386PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 630kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,57900 Kč | 525,79 Kč |
| 90 | 43,74122 Kč | 3 936,71 Kč |
| 180 | 41,90617 Kč | 7 543,11 Kč |
| 270 | 40,98811 Kč | 11 066,79 Kč |
| 540 | 39,64111 Kč | 21 406,20 Kč |
| 1 080 | 38,53211 Kč | 41 614,68 Kč |
| 2 520 | 37,43993 Kč | 94 348,62 Kč |
| 5 040 | 36,72067 Kč | 185 072,18 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


