Parametric Equivalent

TPS54361QDPRRQ1 | |
|---|---|
DigiKey Part Number | TPS54361QDPRRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54361QDPRRQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54361QDPRRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 58.8V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 100kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 10-WSON (4x4) |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54361QDPRTQ1 | Texas Instruments | 0 | 296-39630-1-ND | 149,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 81,23034 Kč | 243 691,02 Kč |
| Unit Price without VAT: | 81,23034 Kč |
|---|---|
| Unit Price with VAT: | 98,28871 Kč |


