TPS54350MPWPREPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 135,64498 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54350MPWPREPG4

DigiKey Part Number
TPS54350MPWPREPG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS54350MPWPREPG4
Description
IC REG BUCK ADJ 3A 16HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54350MPWPREPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17.2V
Current - Output
Frequency - Switching
250kHz, 500kHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00096,19247 Kč192 384,94 Kč
Manufacturers Standard Package
Unit Price without VAT:96,19247 Kč
Unit Price with VAT:116,39289 Kč