


TPS54336ADDA | |
|---|---|
DigiKey Part Number | 296-41978-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54336ADDA |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54336ADDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 43,36100 Kč | 433,61 Kč |
| 75 | 36,33773 Kč | 2 725,33 Kč |
| 150 | 34,70407 Kč | 5 205,61 Kč |
| 300 | 33,35883 Kč | 10 007,65 Kč |
| 525 | 32,44771 Kč | 17 035,05 Kč |
| 1 050 | 31,50140 Kč | 33 076,47 Kč |
| 2 550 | 30,53043 Kč | 77 852,60 Kč |
| 5 025 | 29,93525 Kč | 150 424,63 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |


