
TPS54335-1ADRCT | |
|---|---|
DigiKey Part Number | 296-43174-2-ND - Tape & Reel (TR) 296-43174-1-ND - Cut Tape (CT) 296-43174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54335-1ADRCT |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54335-1ADRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 50,92000 Kč | 509,20 Kč |
| 25 | 46,66600 Kč | 1 166,65 Kč |
| 100 | 41,98760 Kč | 4 198,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,75760 Kč | 9 939,40 Kč |
| 500 | 38,41332 Kč | 19 206,66 Kč |
| 750 | 37,74040 Kč | 28 305,30 Kč |
| 1 250 | 36,99428 Kč | 46 242,85 Kč |
| 1 750 | 36,55824 Kč | 63 976,92 Kč |
| 2 500 | 36,13898 Kč | 90 347,45 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

