


TPS54334DDA | |
|---|---|
DigiKey Part Number | 296-42432-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54334DDA |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54334DDA Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 570kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 75 | 35,75253 Kč | 2 681,44 Kč |
| 150 | 34,13993 Kč | 5 120,99 Kč |
| 300 | 32,81217 Kč | 9 843,65 Kč |
| 525 | 31,91415 Kč | 16 754,93 Kč |
| 1 050 | 31,66498 Kč | 33 248,23 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



