


TPS54331DDA | |
|---|---|
DigiKey Part Number | 296-30200-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54331DDA |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54331DDA Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 25V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 570kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 75 | 30,07760 Kč | 2 255,82 Kč |
| 150 | 28,67627 Kč | 4 301,44 Kč |
| 300 | 27,52347 Kč | 8 257,04 Kč |
| 525 | 26,74345 Kč | 14 040,31 Kč |
| 1 050 | 25,93253 Kč | 27 229,16 Kč |
| 2 550 | 25,10035 Kč | 64 005,89 Kč |
| 5 025 | 24,59048 Kč | 123 567,16 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |




