Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54319RTET

DigiKey Part Number
296-27585-2-ND - Tape & Reel (TR)
296-27585-1-ND - Cut Tape (CT)
296-27585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54319RTET
Description
IC REG BUCK ADJ 3A 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54319RTET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1037,20800 Kč372,08 Kč
2533,95800 Kč848,95 Kč
10030,39460 Kč3 039,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25028,69336 Kč7 173,34 Kč
50027,66822 Kč13 834,11 Kč
75027,15517 Kč20 366,38 Kč
1 25026,58615 Kč33 232,69 Kč
1 75026,25362 Kč45 943,83 Kč
2 50025,93396 Kč64 834,90 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč