
TPS54286PWP | |
---|---|
DigiKey Part Number | 296-26987-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54286PWP |
Description | IC REG BUCK ADJ 2A DL 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54286PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 630kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,44000 Kč | 111,44 Kč |
10 | 85,02800 Kč | 850,28 Kč |
90 | 71,67600 Kč | 6 450,84 Kč |
180 | 68,90678 Kč | 12 403,22 Kč |
270 | 67,52081 Kč | 18 230,62 Kč |
540 | 65,48681 Kč | 35 362,88 Kč |
1 080 | 63,81309 Kč | 68 918,14 Kč |
2 520 | 62,16366 Kč | 156 652,42 Kč |
Unit Price without VAT: | 111,44000 Kč |
---|---|
Unit Price with VAT: | 134,84240 Kč |