
TPS54260MDRCTEP | |
|---|---|
DigiKey Part Number | 296-45370-2-ND - Tape & Reel (TR) 296-45370-1-ND - Cut Tape (CT) 296-45370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54260MDRCTEP |
Description | IC REG BUCK ADJ 2.5A 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54260MDRCTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,82000 Kč | 216,82 Kč |
| 10 | 169,24200 Kč | 1 692,42 Kč |
| 25 | 157,37000 Kč | 3 934,25 Kč |
| 100 | 144,32930 Kč | 14 432,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 138,11072 Kč | 34 527,68 Kč |
| 500 | 134,36468 Kč | 67 182,34 Kč |
| 750 | 132,48757 Kč | 99 365,68 Kč |
| 1 250 | 130,40829 Kč | 163 010,36 Kč |
| Unit Price without VAT: | 216,82000 Kč |
|---|---|
| Unit Price with VAT: | 262,35220 Kč |


