
TPS54231DRG4 | |
|---|---|
DigiKey Part Number | 296-52801-2-ND - Tape & Reel (TR) 296-52801-1-ND - Cut Tape (CT) 296-52801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54231DRG4 |
Description | IC REG BUCK ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54231DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,48400 Kč | 244,84 Kč |
| 25 | 22,24120 Kč | 556,03 Kč |
| 100 | 19,76750 Kč | 1 976,75 Kč |
| 250 | 18,58996 Kč | 4 647,49 Kč |
| 500 | 17,87896 Kč | 8 939,48 Kč |
| 1 000 | 17,29437 Kč | 17 294,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,67703 Kč | 41 692,57 Kč |
| 5 000 | 16,30499 Kč | 81 524,95 Kč |
| 7 500 | 16,11874 Kč | 120 890,55 Kč |
| 12 500 | 15,91228 Kč | 198 903,50 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


