
TPS54226RGTT | |
|---|---|
DigiKey Part Number | 296-TPS54226RGTTTR-ND - Tape & Reel (TR) 296-TPS54226RGTTCT-ND - Cut Tape (CT) 296-TPS54226RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54226RGTT |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54226RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,27700 Kč | 352,77 Kč |
| 25 | 32,19400 Kč | 804,85 Kč |
| 100 | 28,79880 Kč | 2 879,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,18064 Kč | 6 795,16 Kč |
| 500 | 26,20508 Kč | 13 102,54 Kč |
| 750 | 25,71695 Kč | 19 287,71 Kč |
| 1 250 | 25,17576 Kč | 31 469,70 Kč |
| 1 750 | 24,85959 Kč | 43 504,28 Kč |
| 2 500 | 24,55523 Kč | 61 388,08 Kč |
| 6 250 | 23,90046 Kč | 149 377,88 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


