
TPS54226RGTR | |
|---|---|
DigiKey Part Number | 296-27705-2-ND - Tape & Reel (TR) 296-27705-1-ND - Cut Tape (CT) 296-27705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54226RGTR |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54226RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,35500 Kč | 293,55 Kč |
| 25 | 26,71800 Kč | 667,95 Kč |
| 100 | 23,82850 Kč | 2 382,85 Kč |
| 250 | 22,45024 Kč | 5 612,56 Kč |
| 500 | 21,61828 Kč | 10 809,14 Kč |
| 1 000 | 20,93417 Kč | 20 934,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,08865 Kč | 60 265,95 Kč |
| 6 000 | 19,67495 Kč | 118 049,70 Kč |
| 9 000 | 19,46788 Kč | 175 210,92 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |





