
TPS54225PWPR | |
|---|---|
DigiKey Part Number | 296-25318-2-ND - Tape & Reel (TR) 296-25318-1-ND - Cut Tape (CT) 296-25318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54225PWPR |
Description | IC REG BUCK ADJ 2A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54225PWPR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 25 | 26,78520 Kč | 669,63 Kč |
| 100 | 23,87260 Kč | 2 387,26 Kč |
| 250 | 22,48380 Kč | 5 620,95 Kč |
| 500 | 21,64726 Kč | 10 823,63 Kč |
| 1 000 | 21,62143 Kč | 21 621,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,39179 Kč | 40 783,58 Kč |
| 4 000 | 19,92537 Kč | 79 701,48 Kč |
| 6 000 | 19,69175 Kč | 118 150,50 Kč |
| 10 000 | 19,43300 Kč | 194 330,00 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |





