
TPS54200DDCT | |
|---|---|
DigiKey Part Number | 296-45131-2-ND - Tape & Reel (TR) 296-45131-1-ND - Cut Tape (CT) 296-45131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54200DDCT |
Description | IC LED DVR REG 1.5A SOT23THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Buck PWM Dimming 1.5A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54200DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Buck | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 28V | |
Current - Output / Channel | 1.5A | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | LED Display and Lighting, IR LED for Day or Night Vision | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| 25 | 24,32400 Kč | 608,10 Kč |
| 100 | 21,64680 Kč | 2 164,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,36888 Kč | 5 092,22 Kč |
| 500 | 19,59828 Kč | 9 799,14 Kč |
| 750 | 19,21233 Kč | 14 409,25 Kč |
| 1 250 | 18,78481 Kč | 23 481,01 Kč |
| 1 750 | 18,53487 Kč | 32 436,02 Kč |
| 2 500 | 18,29455 Kč | 45 736,38 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |






