
TPS54201DDCR | |
|---|---|
DigiKey Part Number | 296-47676-2-ND - Tape & Reel (TR) 296-47676-1-ND - Cut Tape (CT) 296-47676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54201DDCR |
Description | IC LED DVR REG 1.5A SOT23THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Buck PWM Dimming 1.5A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54201DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Buck | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 28V | |
Current - Output / Channel | 1.5A | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | LED Display and Lighting, IR LED for Day or Night Vision | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 20,53600 Kč | 513,40 Kč |
| 100 | 18,22000 Kč | 1 822,00 Kč |
| 250 | 17,11504 Kč | 4 278,76 Kč |
| 500 | 16,44900 Kč | 8 224,50 Kč |
| 1 000 | 16,25623 Kč | 16 256,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,22306 Kč | 45 669,18 Kč |
| 6 000 | 14,89157 Kč | 89 349,42 Kč |
| 9 000 | 14,72559 Kč | 132 530,31 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |








