
| TPS541620RPBR | |
|---|---|
| DigiKey Part Number | 296-TPS541620RPBRTR-ND - Tape & Reel (TR) 296-TPS541620RPBRCT-ND - Cut Tape (CT) 296-TPS541620RPBRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS541620RPBR | 
| Description | IC REG BUCK ADJ 6A/6A DL 25VQFN | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 6A, 6A 25-PowerVFQFN | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 15V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 5.5V | |
| Current - Output | ||
| Frequency - Switching | 500kHz, 1MHz, 1.5MHz, 2MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 25-VQFN-HR (3x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 147,72000 Kč | 147,72 Kč | 
| 10 | 113,85000 Kč | 1 138,50 Kč | 
| 25 | 105,40320 Kč | 2 635,08 Kč | 
| 100 | 96,12160 Kč | 9 612,16 Kč | 
| 250 | 91,69704 Kč | 22 924,26 Kč | 
| 500 | 89,02970 Kč | 44 514,85 Kč | 
| 1 000 | 86,83384 Kč | 86 833,84 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 78,51664 Kč | 235 549,92 Kč | 
| Unit Price without VAT: | 147,72000 Kč | 
|---|---|
| Unit Price with VAT: | 178,74120 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic