MFR Recommended
Parametric Equivalent

TPS54160DGQG4 | |
|---|---|
DigiKey Part Number | TPS54160DGQG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS54160DGQG4 |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54160DGQG4 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 58V |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54160DGQ | Texas Instruments | 0 | 296-23864-5-ND | 107,61000 Kč | MFR Recommended |
| TPS54160ADGQ | Texas Instruments | 764 | 296-30498-5-ND | 107,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 50,04406 Kč | 8 007,05 Kč |
| Unit Price without VAT: | 50,04406 Kč |
|---|---|
| Unit Price with VAT: | 60,55331 Kč |





