
TPS54140ADGQR | |
|---|---|
DigiKey Part Number | 296-36805-2-ND - Tape & Reel (TR) 296-36805-1-ND - Cut Tape (CT) 296-36805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54140ADGQR |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54140ADGQR Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 39V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54140DGQR | Texas Instruments | 500 | 296-35988-1-ND | 3,07000 Kč | Parametric Equivalent |
| TPS57140QDGQRQ1 | Texas Instruments | 961 | 296-28157-1-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,25300 Kč | 482,53 Kč |
| 25 | 44,18800 Kč | 1 104,70 Kč |
| 100 | 39,72190 Kč | 3 972,19 Kč |
| 250 | 37,59228 Kč | 9 398,07 Kč |
| 500 | 36,94598 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,13762 Kč | 85 344,05 Kč |
| 5 000 | 33,46581 Kč | 167 329,05 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



