


TPS54073PWP | |
|---|---|
DigiKey Part Number | 296-17775-ND |
Manufacturer | |
Manufacturer Product Number | TPS54073PWP |
Description | IC REG BUCK ADJ 14A 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 14A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54073PWP Models |
Category | Voltage - Input (Max) 4V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.6V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 350kHz, 550kHz, 280kHz ~ 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 167,66760 Kč | 25 150,14 Kč |
| Unit Price without VAT: | 167,66760 Kč |
|---|---|
| Unit Price with VAT: | 202,87780 Kč |

