
TPS54062DGKR | |
|---|---|
DigiKey Part Number | 296-28780-2-ND - Tape & Reel (TR) 296-28780-1-ND - Cut Tape (CT) 296-28780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54062DGKR |
Description | IC REG BUCK ADJ 50MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54062DGKR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 4.7V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 27,96920 Kč | 699,23 Kč |
| 100 | 24,94770 Kč | 2 494,77 Kč |
| 250 | 23,50684 Kč | 5 876,71 Kč |
| 500 | 22,64928 Kč | 11 324,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,16943 Kč | 52 923,57 Kč |
| 5 000 | 20,71482 Kč | 103 574,10 Kč |
| 7 500 | 20,48713 Kč | 153 653,48 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |





