


TPS54010PWP | |
|---|---|
DigiKey Part Number | 296-17288-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54010PWP |
Description | IC REG BUCK ADJ 14A 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 14A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54010PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 280kHz ~ 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| 10 | 152,94900 Kč | 1 529,49 Kč |
| 50 | 135,51680 Kč | 6 775,84 Kč |
| 100 | 130,11410 Kč | 13 011,41 Kč |
| 250 | 124,41316 Kč | 31 103,29 Kč |
| 500 | 120,97662 Kč | 60 488,31 Kč |
| 1 000 | 118,14861 Kč | 118 148,61 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |


