
TPS53647RTAT | |
|---|---|
DigiKey Part Number | 296-42281-2-ND - Tape & Reel (TR) 296-42281-1-ND - Cut Tape (CT) 296-42281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53647RTAT |
Description | IC REG CTRLR VR12 1OUT 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53647RTAT Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 0.25V ~ 1.52V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Applications Controller, Intel VR12, VR12.5 | Supplier Device Package 40-WQFN (6x6) |
Voltage - Input 4.5V ~ 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 124,30800 Kč | 1 243,08 Kč |
| 25 | 115,15320 Kč | 2 878,83 Kč |
| 100 | 105,08870 Kč | 10 508,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 100,29148 Kč | 25 072,87 Kč |
| 500 | 97,39964 Kč | 48 699,82 Kč |
| 750 | 95,95191 Kč | 71 963,93 Kč |
| 1 250 | 94,34704 Kč | 117 933,80 Kč |
| 1 750 | 93,40894 Kč | 163 465,64 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |











