
TPS53353DQPT | |
|---|---|
DigiKey Part Number | 296-29762-2-ND - Tape & Reel (TR) 296-29762-1-ND - Cut Tape (CT) 296-29762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53353DQPT |
Description | IC REG BUCK ADJ 20A 22LSON-CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS53353DQPT Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-LSON-CLIP (6x5) |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 137,70500 Kč | 1 377,05 Kč |
| 25 | 127,71000 Kč | 3 192,75 Kč |
| 100 | 116,72790 Kč | 11 672,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 111,49268 Kč | 27 873,17 Kč |
| 500 | 108,33624 Kč | 54 168,12 Kč |
| 750 | 106,75579 Kč | 80 066,84 Kč |
| 1 250 | 105,00478 Kč | 131 255,98 Kč |
| 1 750 | 103,98138 Kč | 181 967,42 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |


