
TPS53219RGTR | |
|---|---|
DigiKey Part Number | 296-28312-2-ND - Tape & Reel (TR) 296-28312-1-ND - Cut Tape (CT) 296-28312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53219RGTR |
Description | IC REG CTRLR BUCK 16QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53219RGTR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 25V |
Manufacturer Texas Instruments | Frequency - Switching 500kHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Not For New Designs | Control Features Enable, Frequency Control, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-VFQFN Exposed Pad |
Topology Buck | Supplier Device Package 16-VQFN (3x3) |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53219ARGTR | Texas Instruments | 5 160 | 296-36800-1-ND | 42,63000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 37,98500 Kč | 379,85 Kč |
| 25 | 34,68880 Kč | 867,22 Kč |
| 100 | 31,06020 Kč | 3 106,02 Kč |
| 250 | 29,32748 Kč | 7 331,87 Kč |
| 500 | 28,28346 Kč | 14 141,73 Kč |
| 1 000 | 27,42423 Kč | 27 424,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,59509 Kč | 76 785,27 Kč |
| 6 000 | 25,09093 Kč | 150 545,58 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


