TPS4HC120EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS4HC120EVM
TPS4HC120EVM
TPS4HC120EVM

TPS4HC120EVM

DigiKey Part Number
296-TPS4HC120EVM-ND
Manufacturer
Manufacturer Product Number
TPS4HC120EVM
Description
TPS4HC120-Q1 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS4HC120-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
No
Utilized IC / Part
TPS4HC120-Q1
Primary Attributes
3V ~ 28V Operating Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 789,00000 Kč3 789,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 789,00000 Kč
Unit Price with VAT:4 584,69000 Kč