
TPS4H000EVM | |
|---|---|
DigiKey Part Number | 296-45075-ND |
Manufacturer | |
Manufacturer Product Number | TPS4H000EVM |
Description | EVAL BOARD FOR TPS4H000-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS4H000-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | TPS4H000-Q1 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 500,74000 Kč | 2 500,74 Kč |
| Unit Price without VAT: | 2 500,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 025,89540 Kč |


