
TPS4H000BQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-45055-2-ND - Tape & Reel (TR) 296-45055-1-ND - Cut Tape (CT) 296-45055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS4H000BQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 750mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS4H000BQPWPRQ1 Models |
Category | Current - Output (Max) 750mA |
Mfr | Rds On (Typ) 1Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 4 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 20-HTSSOP |
Interface On/Off | Package / Case |
Voltage - Load 3.4V ~ 40V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,26100 Kč | 412,61 Kč |
| 25 | 37,71240 Kč | 942,81 Kč |
| 100 | 33,81310 Kč | 3 381,31 Kč |
| 250 | 31,95392 Kč | 7 988,48 Kč |
| 500 | 31,19546 Kč | 15 597,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,15006 Kč | 58 300,12 Kč |
| 4 000 | 28,52510 Kč | 114 100,40 Kč |
| 6 000 | 28,21214 Kč | 169 272,84 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |







