


TPS48161QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS48161QRGERQ1TR-ND - Tape & Reel (TR) 296-TPS48161QRGERQ1CT-ND - Cut Tape (CT) 296-TPS48161QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS48161QRGERQ1 |
Description | AUTOMOTIVE 100V LOW IQ HIGH-SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting, Non-Inverting 23-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 95V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 100µA, 390mA, 500mA, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 23-VFQFN Exposed Pad | |
Supplier Device Package | 23-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 84,85300 Kč | 848,53 Kč |
| 25 | 78,24680 Kč | 1 956,17 Kč |
| 100 | 70,99210 Kč | 7 099,21 Kč |
| 250 | 67,88400 Kč | 16 971,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,61051 Kč | 184 831,53 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |



