
TPS40060PWPR | |
|---|---|
DigiKey Part Number | 296-39396-2-ND - Tape & Reel (TR) 296-39396-1-ND - Cut Tape (CT) 296-39396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40060PWPR |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40060PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 55V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,76000 Kč | 117,76 Kč |
| 10 | 90,15200 Kč | 901,52 Kč |
| 25 | 83,24080 Kč | 2 081,02 Kč |
| 100 | 75,64020 Kč | 7 564,02 Kč |
| 250 | 72,01456 Kč | 18 003,64 Kč |
| 500 | 69,83034 Kč | 34 915,17 Kč |
| 1 000 | 68,03229 Kč | 68 032,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 66,55215 Kč | 133 104,30 Kč |
| Unit Price without VAT: | 117,76000 Kč |
|---|---|
| Unit Price with VAT: | 142,48960 Kč |


