TPS40060EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40060EVM

DigiKey Part Number
296-18955-ND
Manufacturer
Manufacturer Product Number
TPS40060EVM
Description
EVAL BOARD FOR TPS40060
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS40060 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
4A
Voltage - Input
10V ~ 55V
Regulator Topology
Buck
Frequency - Switching
250kHz
Contents
Board(s)
Utilized IC / Part
TPS40060
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
158,80000 $58,80 $
Manufacturers Standard Package
Unit Price without VAT:58,80000 $
Unit Price with VAT:71,14800 $