
TPS3897ADRYT | |
|---|---|
DigiKey Part Number | 296-39394-2-ND - Tape & Reel (TR) 296-39394-1-ND - Cut Tape (CT) 296-39394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3897ADRYT |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3897ADRYT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-UFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 24,51720 Kč | 612,93 Kč |
| 100 | 21,81480 Kč | 2 181,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,52932 Kč | 5 132,33 Kč |
| 500 | 19,75366 Kč | 9 876,83 Kč |
| 750 | 19,36548 Kč | 14 524,11 Kč |
| 1 250 | 18,93499 Kč | 23 668,74 Kč |
| 1 750 | 18,68330 Kč | 32 695,77 Kč |
| 2 500 | 18,44154 Kč | 46 103,85 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |




