Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3897ADRYT

DigiKey Part Number
296-39394-2-ND - Tape & Reel (TR)
296-39394-1-ND - Cut Tape (CT)
296-39394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3897ADRYT
Description
IC SUPERVISOR 1 CHANNEL 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3897ADRYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1026,18500 Kč261,85 Kč
2523,80320 Kč595,08 Kč
10021,18070 Kč2 118,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,93132 Kč4 982,83 Kč
50019,17832 Kč9 589,16 Kč
75018,80133 Kč14 101,00 Kč
1 25018,38350 Kč22 979,38 Kč
1 75018,13927 Kč31 743,72 Kč
2 50017,90432 Kč44 760,80 Kč
6 25017,39854 Kč108 740,88 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč