
TPS389001DSET | |
|---|---|
DigiKey Part Number | 296-44489-2-ND - Tape & Reel (TR) 296-44489-1-ND - Cut Tape (CT) 296-44489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389001DSET |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389001DSET Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-WFDFN |
Type Simple Reset/Power-On Reset | Supplier Device Package 6-WSON (1.5x1.5) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389001DSER | Texas Instruments | 147 | 296-48740-1-ND | 39,69000 Kč | Parametric Equivalent |
| TPS389001QDSERQ1 | Texas Instruments | 2 677 | 296-51966-1-ND | 45,99000 Kč | Parametric Equivalent |
| NCP308MTADJTBG | onsemi | 5 379 | NCP308MTADJTBGOSCT-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,53392 Kč | 6 633,48 Kč |
| 500 | 25,57388 Kč | 12 786,94 Kč |
| 750 | 25,09289 Kč | 18 819,67 Kč |
| 1 250 | 24,55977 Kč | 30 699,71 Kč |
| 1 750 | 24,24837 Kč | 42 434,65 Kč |
| 2 500 | 23,94864 Kč | 59 871,60 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |



