
TPS3850H50DRCT | |
|---|---|
DigiKey Part Number | 296-45111-2-ND - Tape & Reel (TR) 296-45111-1-ND - Cut Tape (CT) 296-45111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850H50DRCT |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850H50DRCT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-VFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Threshold 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 42,09680 Kč | 1 052,42 Kč |
| 100 | 37,81110 Kč | 3 781,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,72648 Kč | 8 681,62 Kč |
| 500 | 33,53128 Kč | 16 765,64 Kč |
| 750 | 32,93243 Kč | 24 699,32 Kč |
| 1 250 | 32,26906 Kč | 40 336,33 Kč |
| 1 750 | 31,88145 Kč | 55 792,54 Kč |
| 2 500 | 31,50851 Kč | 78 771,28 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


