10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3850H12DRCT

DigiKey Part Number
296-45107-2-ND - Tape & Reel (TR)
296-45107-1-ND - Cut Tape (CT)
296-45107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3850H12DRCT
Description
IC SUPERVISOR 1 CHANNEL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3850H12DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,94000 Kč54,94 Kč
1040,96300 Kč409,63 Kč
2537,45200 Kč936,30 Kč
10033,58740 Kč3 358,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,77252 Kč6 943,13 Kč
50026,77938 Kč13 389,69 Kč
75026,28219 Kč19 711,64 Kč
1 25025,73085 Kč32 163,56 Kč
1 75025,40879 Kč44 465,38 Kč
2 50025,09892 Kč62 747,30 Kč
6 25024,43184 Kč152 699,00 Kč
Manufacturers Standard Package
Unit Price without VAT:54,94000 Kč
Unit Price with VAT:66,47740 Kč

Other Suppliers on DigiKey

5 670In Stock
Ships from Rochester Electronics, LLC