
TPS3850G50DRCT | |
|---|---|
DigiKey Part Number | 296-45106-2-ND - Tape & Reel (TR) 296-45106-1-ND - Cut Tape (CT) 296-45106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850G50DRCT |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850G50DRCT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-VFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Threshold 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 42,09680 Kč | 1 052,42 Kč |
| 100 | 37,81110 Kč | 3 781,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,76884 Kč | 8 942,21 Kč |
| 500 | 34,53710 Kč | 17 268,55 Kč |
| 750 | 33,92045 Kč | 25 440,34 Kč |
| 1 250 | 33,23714 Kč | 41 546,42 Kč |
| 1 750 | 32,83799 Kč | 57 466,48 Kč |
| 2 500 | 32,45392 Kč | 81 134,80 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


