Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3850G50DRCR

DigiKey Part Number
296-51934-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3850G50DRCR
Description
IC SUPERVISOR 1 CHANNEL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3850G50DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
10-VFDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
10-VSON (3x3)
Voltage - Threshold
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 24 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,42660 Kč88 279,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,42660 Kč
Unit Price with VAT:35,60619 Kč

Other Suppliers on DigiKey

24 000In Stock
Ships from Rochester Electronics, LLC